The Stratix II GX FPGA is a high-density device with 90960 logic elements, 4548 logic blocks, and 558 I/Os. It features 4520448 bits of RAM and is packaged in a 35x35mm FBGA. The device operates over a temperature range of 0°C to 85°C and is available in a tray packaging format. However, it is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 558 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| Packaging | Tray |
| RAM Size | 4520448b |
| RoHS Compliant | No |
| Series | Stratix® II GX |
| RoHS | Not Compliant |
