The Stratix II GX FPGA is a high-speed integrated circuit with a maximum operating frequency of 816.9MHz and a data rate of 600Mbps. It features 4548 logic blocks and 90960 logic elements/cells. The device is packaged in a lead-free FBGA-1152 package and is suitable for surface mount applications. The Stratix II GX FPGA operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 816.9MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4520448b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 558 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| Number of Transceivers | 12 |
| Operating Supply Current | 620mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4520448b |
| RoHS Compliant | Yes |
| Series | Stratix® II GX |
| RoHS | Compliant |
