The EP2SGX90FF1508C3 is a Field Programmable Gate Array (FPGA) from Intel. It features 1508 terminals, a maximum operating temperature of 85°C, and a supply voltage range of 1.15 to 1.25V. The device is packaged in a 40 x 40 mm, 1 mm pitch, S-PBGA-B1508 package. It has a maximum clock frequency of 717 MHz and supports 650 inputs and 650 outputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1508 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 650 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 650 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |