
Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, MS-034AAU-1, FBGA-1508
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4520448b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 650 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| Number of Transceivers | 16 |
| Operating Supply Current | 620mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 4520448b |
| RoHS Compliant | No |
| Series | Stratix® II GX |
| RoHS | Not Compliant |
