Field Programmable Gate Array, 4828 CLBs, CMOS, PBGA1508, 40 X 40 MM, FPGA-1508
Intel EP2SGX90FF1508C5ES technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 650 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| Packaging | Tray |
| RAM Size | 4520448b |
| RoHS Compliant | No |
| Series | Stratix® II GX |
| RoHS | Not Compliant |
No datasheet is available for this part.
