
Field Programmable Gate Array, 90960 CLBs, 640MHz, 90960-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, LEAD FREE, MS-034AAU-1, FBGA-1508
Intel EP2SGX90FF1508C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4520448b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 650 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| Number of Transceivers | 16 |
| Operating Supply Current | 620mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 4520448b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stratix II GX |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
