
The Cyclone III FPGA operates within a temperature range of 0°C to 85°C and is powered by a 1.2V supply voltage. It can handle a maximum frequency of 315MHz and features 182 I/Os and 645 LABs. The device is available in a TFBGA package and is suitable for surface mount applications.
Intel EP3C10F256C8 technical specifications.
| Package/Case | TFBGA |
| Frequency | 402MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 423936b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 182 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 423936b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| Speed Grade | 8 |
| RoHS | Not Compliant |
No datasheet is available for this part.
