This industrial-grade field programmable gate array (FPGA) features 164 terminals, with 106 inputs and 106 outputs. It operates within a temperature range of -40°C to 100°C. The device is supplied with a nominal voltage of 2.5V, with a minimum of 2.375V and a maximum of 2.625V. The JEDEC package code is S-PBGA-B164, and the package type is lead-free, with a ball grid array (BGA) configuration.
Intel EP3C10M164I7N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 164 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B164 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 106 |
| Number of Inputs | 106 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.