The EP3C10U256C7 is a 256-terminal field programmable gate array (FPGA) from Intel, packaged in a 14x14mm, 0.8mm pitch UBGA-256 package. It operates within a temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage of 1.2V, with a minimum of 1.15V and a maximum of 1.25V. The FPGA has 182 inputs and 182 outputs, and can operate at a maximum clock frequency of 472.5 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 182 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 182 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |