The Cyclone III FPGA is a high-performance integrated circuit with a maximum operating frequency of 402MHz and a supply voltage of 1.2V. It features 423936 bits of RAM and is packaged in a lead-free LFBGA package. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. The Cyclone III FPGA is compliant with RoHS regulations and is available in a tray packaging format.
Intel EP3C10U256C8N technical specifications.
| Package/Case | LFBGA |
| Frequency | 402MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 423936b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 182 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Number of Macrocells | 10320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 423936b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone III |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
