
The Cyclone III FPGA is a high-performance, surface-mount device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 1.25V and a minimum supply voltage of 1.15V. The device features 182 I/Os and 10320 logic elements, and is available in a BGA-256 package.
Intel EP3C10U256I7 technical specifications.
| Package/Case | BGA |
| Frequency | 437.5MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 423936b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 182 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 423936b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| Speed Grade | 7 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
