
Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256
Intel EP3C10U256I7N technical specifications.
| Package/Case | LFBGA |
| Frequency | 437.5MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 423936b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 182 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 423936b |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Speed Grade | 7 |
| Weight | 0.098203oz |
| RoHS | Compliant |
No datasheet is available for this part.
