The EP3C120F484C7ES is a Field Programmable Gate Array (FPGA) from Intel, featuring 484 terminals on the bottom and a JEDEC package code of R-PBGA-B484. It operates within a temperature range of 0 to 85°C and has a maximum clock frequency of 472.5 MHz. The device is supplied with a nominal voltage of 1.2V, a minimum of 1.15V, and a maximum of 1.25V. The FPGA has a size of 23mm by 23mm with a height of 2.60mm and a pitch of 1mm, packaged in a 484-pin PBGA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 472.5 |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |