The EP3C120F484C7NES is a Field Programmable Gate Array (FPGA) from Intel, featuring 484 terminals and a maximum operating temperature of 85 degrees. It has a nominal supply voltage of 1.2V and a maximum clock frequency of 472.5 MHz. The device is packaged in a 23x23mm, 2.60mm height, lead-free, FBGA-484 package with a 1mm pitch.
Intel EP3C120F484C7NES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 472.5 |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.