
The Cyclone III FPGA from Intel is a high-performance device with a maximum operating frequency of 402MHz and 3981312 bits of RAM. It is packaged in a 23 X 23 MM, 1 MM PITCH, FBGA-484 and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 85°C and is available in a tray packaging format. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 3981312b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 283 |
| Number of Logic Blocks (LABs) | 7443 |
| Number of Logic Elements/Cells | 119088 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 3981312b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
