
The Cyclone III FPGA is a high-performance integrated circuit with a maximum operating frequency of 402MHz and 3981312 bits of RAM. It is packaged in a lead-free FBGA-484 package with a 1mm pitch and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The Cyclone III FPGA is designed for use in a variety of applications, including those requiring high-speed digital signal processing.
Intel EP3C120F484C8N technical specifications.
| Package/Case | FBGA |
| Frequency | 402MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 3981312b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 283 |
| Number of Logic Blocks (LABs) | 7443 |
| Number of Logic Elements/Cells | 119088 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3981312b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| RoHS | Compliant |
No datasheet is available for this part.
