
The Cyclone III FPGA is a high-performance device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 1.25V and a minimum supply voltage of 1.15V. The device features 3981312 bits of RAM and is packaged in a lead-free FBGA-484 package. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 3981312b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 283 |
| Number of Logic Blocks (LABs) | 7443 |
| Number of Logic Elements/Cells | 119088 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3981312b |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| RoHS | Compliant |
