The EP3C120F780C8ES is a Field Programmable Gate Array (FPGA) from Intel with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 780 terminals and is packaged in a 29x29mm FBGA-780 package with a 1mm pitch. The FPGA operates on a nominal supply voltage of 1.2V, with a minimum supply voltage of 1.15V and a maximum supply voltage of 1.25V. It can handle a clock frequency of up to 472.5MHz.
Intel EP3C120F780C8ES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 472.5 |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.