
Intel EP3C120F780C8N technical specifications.
| Package/Case | FBGA |
| Frequency | 402MHz |
| Lead Free | Lead Free |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3981312b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 531 |
| Number of Logic Blocks (LABs) | 7443 |
| Number of Logic Elements/Cells | 119088 |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 3981312b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone III |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intel EP3C120F780C8N to view detailed technical specifications.
No datasheet is available for this part.
