The EP3C120F780C8NES is a Field Programmable Gate Array from Intel. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 780 terminals positioned on the bottom and is packaged in a 29x29mm, 2.60mm height, 1mm pitch, lead-free FBGA-780. It requires a supply voltage of 1.15V to 1.25V and can handle clock frequencies up to 472.5MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 472.5 |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |