The EP3C120F780I7 is a Field Programmable Gate Array (FPGA) from Intel with 531 inputs and 531 outputs. It operates within a temperature range of -40 to 100 degrees Celsius and is supplied with a voltage between 1.15 and 1.25 volts. The FPGA has a maximum clock frequency of 472.5 MHz and is packaged in a 29 x 29 mm S-PBGA-B780 package with a 1 mm pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 531 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 531 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |