
Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PQFP144, 20 X 20 MM, 0.40 MM PITCH, EQFP-144
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 516096b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| Speed Grade | 8 |
| RoHS | Not Compliant |
