
Field Programmable Gate Array (FPGA) featuring 15,408 logic elements and 963 logic array blocks (LABs). Operates at a frequency of 402MHz with a speed grade of 8. This CMOS device offers 516,096 bits of RAM and 84 I/Os, housed in a 144-pin PQFP package suitable for surface mounting. It operates within a supply voltage range of 1.15V to 1.25V and has an operating temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Intel EP3C16E144C8N technical specifications.
| Package/Case | QFP |
| Frequency | 402MHz |
| Lead Free | Lead Free |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 516096b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| Weight | 0.193407oz |
| RoHS | Compliant |
No datasheet is available for this part.
