The EP3C16F256A7N is a 256-terminal field-programmable gate array (FPGA) from Intel. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.375V and 2.625V. The device is packaged in a lead-free S-PBGA-B256 package, measuring 17mm in width and length. It features 168 outputs and 168 inputs, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 168 |
| Number of Inputs | 168 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |