
The Cyclone III FPGA is a 500MHz device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 1.2V and has 168 I/Os, 963 logic blocks, and 15408 logic elements. The device is packaged in a 256-pin FBGA with a lead-free finish and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 516096b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 168 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Speed Grade | 6 |
| RoHS | Compliant |
