
The Cyclone III FPGA is a high-speed device with a maximum operating frequency of 315MHz and a maximum supply voltage of 1.25V. It features 516096 bits of memory and 15408 logic elements/cells, with 963 logic blocks (LABs) and 168 I/Os. The device is packaged in a 17x17mm FBGA-256 package with a 1mm pitch and 1.55mm height. It operates over a temperature range of 0-85°C and is available in trays of 90 units. The Cyclone III FPGA is not RoHS compliant.
Intel EP3C16F256C7 technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 516096b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 168 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| Speed Grade | 7 |
| RoHS | Not Compliant |
No datasheet is available for this part.