The EP3C16F256I7 is a 256-terminal field-programmable gate array (FPGA) from Intel, operating within a supply voltage range of 1.15 to 1.25 volts. It features a maximum clock frequency of 472.5 MHz and is packaged in a 17x17mm, 1.55mm height, 1mm pitch FBGA-256. The FPGA is designed for industrial-grade applications and has a temperature range of -40 to 100 degrees Celsius.
Intel EP3C16F256I7 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 168 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 168 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.