The EP3C16F256I7N is a 256-terminal field-programmable gate array from Intel, operating within a temperature range of -40 to 100 degrees Celsius. This industrial-grade FPGA features a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. It has a maximum clock frequency of 472.5MHz and supports 168 inputs and 168 outputs. The device is packaged in a 17x17mm, 1.55mm height, 1mm pitch, lead-free flip-chip ball grid array (FBGA-256).
Intel EP3C16F256I7N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 168 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 168 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.