The EP3C16F484A7N is a Field Programmable Gate Array (FPGA) from Intel, featuring 484 terminals and a bottom-terminal position. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 2.375V to 2.625V. The FPGA has 346 outputs and 346 inputs, and is packaged in a lead-free, 484-pin S-PBGA-B484 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 346 |
| Number of Inputs | 346 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |