
The Cyclone III FPGA is a high-performance integrated circuit with a maximum frequency of 500MHz and 516096 bits of RAM. It features 346 I/Os and is packaged in a 23mm x 23mm FBGA-484 package. The device operates over a temperature range of 0°C to 85°C and is powered by a supply voltage between 1.15V and 1.25V. The Cyclone III FPGA is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 516096b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 346 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
