Field Programmable Gate Array (FPGA) featuring 15,408 logic elements and 15,408 macrocells. This CMOS device operates at a frequency of 437.5MHz, with a maximum frequency of 315MHz. It offers 516,096 bits of RAM and 346 I/Os. Packaged in a 484-pin FBGA (23x23mm, 2mm height, 1mm pitch) for surface mounting, it supports operating supply voltages from 1.15V to 1.25V, with a nominal 1.2V. Operating temperature range is 0°C to 85°C.
Intel EP3C16F484C7N technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Height | 2mm |
| Length | 23mm |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 516096b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 346 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Number of Macrocells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone III |
| Termination | SMD/SMT |
| Width | 23mm |
| RoHS | Compliant |
No datasheet is available for this part.
