The EP3C16M164C8 is a Field Programmable Gate Array from Intel, featuring 164 terminals and a supply voltage range of 1.15-1.25V. It operates within a temperature range of 0-85°C and is packaged in an 8 X 8 MM, 0.50 MM PITCH, FBGA-164. This device has 92 outputs and 92 inputs.
Intel EP3C16M164C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 164 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B164 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 92 |
| Number of Inputs | 92 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.