
The EP3C16Q240C8 is a Field Programmable Gate Array (FPGA) from Intel, operating at a maximum frequency of 402MHz and a maximum supply voltage of 1.25V. It is packaged in a PQFP-240 package, with a height of 4.10mm and a pitch of 0.50mm. The device is designed to operate within a temperature range of 0°C to 85°C. It has a memory size of 516096 bits and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 402MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 516096b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| Speed Grade | 8 |
| RoHS | Not CompliantNo |
