
Field Programmable Gate Array (FPGA) featuring 15,408 logic elements and 963 logic array blocks (LABs). This CMOS device operates at a frequency of 402MHz, with a maximum operating frequency of 315MHz. It offers 516,096 bits of RAM and 160 I/Os, housed in a PQFP-240 package suitable for surface mounting. The operating supply voltage ranges from 1.15V to 1.25V, with a typical value of 1.2V. This RoHS compliant component is designed for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 402MHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 516096b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of Gates | 465000 |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Speed Grade | 8 |
| Weight | 0.25926oz |
| Width | 32mm |
| RoHS | Compliant |
