This industrial-grade field-programmable gate array (FPGA) features 256 terminals and operates within a temperature range of -40°C to 100°C. It is packaged in a 14 x 14 mm, 2.20 mm height, 0.80 mm pitch, lead-free UFBGA-256 package. The FPGA is powered by a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.15V and 1.25V, respectively. It supports a maximum clock frequency of 472.5 MHz and has 168 inputs and outputs.
Sign in to ask questions about the Intel EP3C16U256I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EP3C16U256I7N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 168 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 168 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3C16U256I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.