This Intel field programmable gate array features 484 terminals and operates within a supply voltage range of 1.15 to 1.25V. The device is packaged in a 19x19mm UFBGA with a 0.80mm pitch and a height of 2.20mm. It is designed to function within an operating temperature range of 0 to 85°C. The FPGA has 346 outputs and 346 inputs, with a maximum clock frequency of 472.5 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 346 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 346 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |