The EP3C25E144C8 is a quad 82-input 82-output field programmable gate array (FPGA) from Intel. It operates within a temperature range of 0 to 85 degrees Celsius. The device is packaged in a 22 x 22 mm, 1.60 mm height, 0.50 mm pitch plastic quad flat pack (EQFP-144). The FPGA is powered by a nominal supply voltage of 1.2V, with a minimum and maximum operating voltage of 1.15V and 1.25V, respectively. It can operate at a maximum clock frequency of 472.5 MHz.
Intel EP3C25E144C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 82 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 82 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.