
Field Programmable Gate Array (FPGA) with 24,624 logic elements/cells and 1539 logic array blocks (LABs). Features 402MHz clock frequency, 82 I/Os, and 608,256 bits of RAM. Operates at 1.2V with a supply voltage range of 1.15V to 1.25V. Packaged in a 144-pin EQFP for surface mounting, with an operating temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Frequency | 402MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 608256b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 82 |
| Number of Logic Blocks (LABs) | 1539 |
| Number of Logic Elements/Cells | 24624 |
| Number of Macrocells | 24624 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 608256b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| Weight | 0.193407oz |
| RoHS | Compliant |
