The EP3C25E144C8NES is a Field Programmable Gate Array (FPGA) from Intel, featuring a quad-flat, no-lead (FPGA) package with 144 terminals. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 1.2V, a minimum of 1.15V, and a maximum of 1.25V. The device has a maximum clock frequency of 472.5 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 472.5 |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |