
The EP3C25E144I7 is a quad-FPGA from Intel, packaged in a 22x22mm EQFP-144. It operates within a temperature range of -40 to 100 degrees Celsius and is powered by a nominal 1.2V supply voltage. The device features 144 terminals, with 82 inputs and 82 outputs. It can operate at a maximum clock frequency of 472.5 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 82 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 82 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |