
Intel EP3C25E144I7N technical specifications.
| Package/Case | QFP |
| Frequency | 437.5MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 608256b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 82 |
| Number of Logic Blocks (LABs) | 1539 |
| Number of Logic Elements/Cells | 24624 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 608256b |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Weight | 0.193407oz |
| RoHS | Compliant |
Download the complete datasheet for Intel EP3C25E144I7N to view detailed technical specifications.
No datasheet is available for this part.