
The Cyclone III FPGA from Intel is a high-performance device with a maximum operating frequency of 437.5MHz and a supply voltage of 1.2V. It features 608256 bytes of memory and 156 I/Os. The device is packaged in a lead-free FBGA-256 package and is RoHS compliant. The Cyclone III FPGA operates within a temperature range of 0°C to 85°C.
Intel EP3C25F256C7N technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 608256b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 156 |
| Number of Logic Blocks (LABs) | 1539 |
| Number of Logic Elements/Cells | 24624 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 608256b |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| RoHS | Compliant |
No datasheet is available for this part.
