
Field Programmable Gate Array (FPGA) featuring 24,624 logic elements/cells and 24,624 macrocells. This CMOS device operates at a frequency of 402MHz with a maximum operating frequency of 315MHz. It offers 156 I/Os and 608,256 bits of RAM. The FPGA is housed in a 256-pin FBGA package, measuring 17mm x 17mm with a 1.8mm height and 1mm pitch, suitable for surface mount applications. It operates within a supply voltage range of 1.15V to 1.25V and is RoHS compliant.
Intel EP3C25F256C8N technical specifications.
| Package/Case | FBGA |
| Frequency | 402MHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 608256b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 156 |
| Number of Logic Blocks (LABs) | 1539 |
| Number of Logic Elements/Cells | 24624 |
| Number of Macrocells | 24624 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 608256b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Termination | SMD/SMT |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.
