The EP3C25F324C6N is a Field-Programmable Gate Array (FPGA) from Intel, featuring 324 terminals and a maximum operating temperature of 85°C. It has a nominal supply voltage of 1.2V and a minimum and maximum supply voltage of 1.15V and 1.25V, respectively. The FPGA is packaged in a 19 x 19 mm, 2.20 mm height, 1 mm pitch, lead-free R-PBGA-B324 package. It operates within a temperature range of 0-85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 215 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 215 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |