The EP3C25F324C8 is a field-programmable gate array from Intel, featuring 324 terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.15 to 1.25V and has a maximum clock frequency of 472.5 MHz. The device is packaged in a 19 x 19 mm, 1 mm pitch, FBGA-324 package and is suitable for use in a variety of applications.
Intel EP3C25F324C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 215 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 215 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.