
Field Programmable Gate Array (FPGA) featuring 24,624 logic elements/cells and 1539 logic blocks (LABs). Operates at a frequency of 402MHz with a maximum frequency of 315MHz. This surface mount device utilizes a 324-pin FBGA package with dimensions of 19mm x 19mm and a height of 1.8mm. It supports an operating supply voltage of 1.2V, with a range of 1.15V to 1.25V, and includes 608,256 bits of RAM. The component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Intel EP3C25F324C8N technical specifications.
| Package/Case | FBGA |
| Frequency | 402MHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 608256b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 215 |
| Number of Logic Blocks (LABs) | 1539 |
| Number of Logic Elements/Cells | 24624 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 608256b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.