
Field Programmable Gate Array (FPGA) featuring 24,624 logic elements/cells and 1539 logic array blocks (LABs). This CMOS device operates at a frequency of 402MHz, with a maximum operating frequency of 315MHz. It offers 148 I/Os and 608,256 bits of RAM, powered by an operating supply voltage of 1.2V, ranging from 1.15V to 1.25V. The FPGA is housed in a PQFP package, suitable for surface mount (SMD/SMT) applications, with dimensions of 32mm x 32mm and a height of 3.4mm. It operates within a temperature range of 0°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 402MHz |
| Height | 3.4mm |
| Length | 32mm |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 608256b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 148 |
| Number of Logic Blocks (LABs) | 1539 |
| Number of Logic Elements/Cells | 24624 |
| Number of Macrocells | 24624 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 608256b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Termination | SMD/SMT |
| Weight | 0.25926oz |
| Width | 32mm |
| RoHS | Compliant |
