
Field Programmable Gate Array (FPGA) with 24,624 logic cells and 594 Kbit RAM. Features 66 multipliers (18x18) and 66 Block RAMs, built on 65nm process technology. Supports up to 156 user I/Os with extensive differential and single-ended I/O standards including LVPECL, LVDS, LVTTL, and LVCMOS. External memory interfaces for DDR2 SDRAM and QDRII+ SRAM are available. Packaged in a 256-pin UBGA (14x14x0.95mm) for surface mounting, operating between 0°C and 85°C.
Intel EP3C25U256C7ES technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | UBGA |
| Package Description | Ultra Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 256 |
| PCB | 256 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 1.35 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-275JJAA-2 |
| Family Name | Cyclone® III |
| Maximum Number of User I/Os | 156 |
| RAM Bits | 594Kbit |
| Device Logic Cells | 24624 |
| Process Technology | 65nm |
| Number of Multipliers | 66 (18x18) |
| Programmability | No |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Speed Grade | 7 |
| Differential I/O Standards Supported | LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS |
| Single-Ended I/O Standards Supported | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL |
| External Memory Interface | DDR2 SDRAM|QDRII+SRAM |
| Device Number of DLLs/PLLs | 4 |
| Supported IP Core | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC| 32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz |
| Supported IP Core Manufacture | Altera/Freescale/CAST, Inc/MorethanIP/PLDA |
| Total Number of Block RAM | 66 |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel EP3C25U256C7ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.