
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FBGA-324
Intel EP3C40F324C8 technical specifications.
| Package/Case | FBGA |
| Frequency | 402MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 1161216b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 195 |
| Number of Logic Blocks (LABs) | 2475 |
| Number of Logic Elements/Cells | 39600 |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 1161216b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
No datasheet is available for this part.
