
Field Programmable Gate Array (FPGA) featuring 39,600 logic elements/cells and 2475 logic array blocks (LABs). This surface mount device operates at a frequency of 437.5MHz with a maximum operating frequency of 315MHz, within an operating supply voltage range of 1.15V to 1.25V. It offers 331 I/Os and 1161216 bits of RAM, housed in a 484-pin FBGA package measuring 23mm x 23mm with a 2mm height and 1mm pitch. This lead-free component is RoHS compliant.
Intel EP3C40F484C7N technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 1161216b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 331 |
| Number of Logic Blocks (LABs) | 2475 |
| Number of Logic Elements/Cells | 39600 |
| Number of Macrocells | 39600 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1161216b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Speed Grade | 7 |
| Termination | SMD/SMT |
| Width | 23mm |
| RoHS | Compliant |
No datasheet is available for this part.
